RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 1.6W 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT-6A+

DigiKey Part Number
3157-YAT-6A+TR-ND - Tape & Reel (TR)
3157-YAT-6A+CT-ND - Cut Tape (CT)
3157-YAT-6A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YAT-6A+
Description
RF ATTENUATOR 6DB 50OHM 6VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 1.6W 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
6dB
Manufacturer
Mini-Circuits
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
1.6W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
6-VDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.68000$90.68
20$33.93850$678.77
50$24.86180$1,243.09
100$21.40880$2,140.88
200$19.13965$3,827.93
500$17.85710$8,928.55
1,000$17.73624$17,736.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.09472$30,189.44
4,000$14.49040$57,961.60
Manufacturers Standard Package