
XLF-732+ | |
---|---|
DigiKey Part Number | 3157-XLF-732+TR-ND - Tape & Reel (TR) 3157-XLF-732+CT-ND - Cut Tape (CT) 3157-XLF-732+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-732+ |
Description | RF FILTER LOW PASS 9.8GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9.8GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.21000 | $199.21 |
20 | $124.27050 | $2,485.41 |
50 | $109.35380 | $5,467.69 |
100 | $104.31590 | $10,431.59 |
200 | $104.28625 | $20,857.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $88.90576 | $44,452.88 |
1,000 | $85.20120 | $85,201.20 |