
ZCSC-3-R3+ | |
|---|---|
DigiKey Part Number | 3157-ZCSC-3-R3+-ND |
Manufacturer | |
Manufacturer Product Number | ZCSC-3-R3+ |
Description | PWR SPLTR CMBD / SMA ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 300 MHz Isolation (Min) 28dB, 3° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 MHz ~ 300 MHz | |
Specifications | Isolation (Min) 28dB, 3° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.000" W x 0.410" H (38.10mm x 25.40mm x 10.41mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $611.02000 | $611.02 |
| 10 | $577.05100 | $5,770.51 |
| 25 | $543.33920 | $13,583.48 |











