
VHF-5050+ | |
---|---|
DigiKey Part Number | 3157-VHF-5050+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-5050+ |
Description | RF FILTER HIGH PASS 7.75GHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.75GHz Center Frequency High Pass RF Filter (Radio Frequency) 4.55GHz Bandwidth 2dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 7.75GHz Center | |
Bandwidth | 4.55GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.75000 | $311.75 |
10 | $276.49600 | $2,764.96 |