VBF-1445+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBF-4440+

DigiKey Part Number
3157-VBF-4440+-ND
Manufacturer
Manufacturer Product Number
VBF-4440+
Description
RF FILTER BAND PASS 4.44GHZ SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.44GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 0.84dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
4.44GHz Center
Bandwidth
500MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.84dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$436.71000$436.71
10$427.85800$4,278.58
Manufacturers Standard Package