ULP-30+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP-50+

DigiKey Part Number
3157-ULP-50+TR-ND - Tape & Reel (TR)
3157-ULP-50+CT-ND - Cut Tape (CT)
3157-ULP-50+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULP-50+
Description
LUMPED LC LPF, DC - 50 MHZ, 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 50MHz Bandwidth 2dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
59MHz (Cutoff)
Bandwidth
50MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$137.97000$137.97
10$112.58900$1,125.89
20$105.90450$2,118.09
50$100.75960$5,037.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$83.47250$16,694.50
600$82.32000$49,392.00
Manufacturers Standard Package