RF Balun 700MHz ~ 2.8GHz 1:2 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCW2-282+

DigiKey Part Number
3157-TCW2-282+TR-ND - Tape & Reel (TR)
3157-TCW2-282+CT-ND - Cut Tape (CT)
3157-TCW2-282+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCW2-282+
Description
1:2 LTCC TRANSFORMER, 700 - 2800
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 700MHz ~ 2.8GHz 1:2 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
700MHz ~ 2.8GHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
13°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
10.83dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$112.88000$112.88
20$33.44500$668.90
50$28.90680$1,445.34
100$24.36850$2,436.85
200$21.01415$4,202.83
500$16.47606$8,238.03
1,000$14.71731$14,717.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$12.52963$50,118.52
Manufacturers Standard Package