
TCN1-10+ | |
---|---|
DigiKey Part Number | 3157-TCN1-10+TR-ND - Tape & Reel (TR) 3157-TCN1-10+CT-ND - Cut Tape (CT) 3157-TCN1-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN1-10+ |
Description | 1:1 LTCC TRANSFORMER, 680 - 1050 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 680MHz ~ 1.05GHz 50 / 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 680MHz ~ 1.05GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 10.39dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
10 | $25.12400 | $251.24 |
20 | $24.36250 | $487.25 |
50 | $23.38540 | $1,169.27 |
100 | $22.66680 | $2,266.68 |
200 | $21.96625 | $4,393.25 |
500 | $21.06800 | $10,534.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.90431 | $15,904.31 |
2,000 | $15.22920 | $30,458.40 |