
TCML1-19+ | |
|---|---|
DigiKey Part Number | 3157-TCML1-19+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCML1-19+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 800 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1.9GHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 5.94dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.24706 | $22,494.12 |

