
TCM1.5-63WX+ | |
|---|---|
DigiKey Part Number | 3157-TCM1.5-63WX+TR-ND - Tape & Reel (TR) 3157-TCM1.5-63WX+CT-ND - Cut Tape (CT) 3157-TCM1.5-63WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1.5-63WX+ |
Description | 1:1.5 C&W XFMR, 200 - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200MHz ~ 6GHz 1:1.5, 75 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:1.5, 75 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.6dB | |
Return Loss (Min) | 12dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.84000 | $127.84 |
| 20 | $36.50350 | $730.07 |
| 50 | $32.95680 | $1,647.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.11770 | $14,058.85 |
| 1,000 | $27.22977 | $27,229.77 |
| 2,500 | $26.92541 | $67,313.52 |


