
TC4-11+ | |
---|---|
DigiKey Part Number | 3157-TC4-11+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4-11+ |
Description | 1:0.25 CORE & WIRE TRANSFORMER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 1.1GHz 12.5:50 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2MHz ~ 1.1GHz | |
Impedance - Unbalanced/Balanced | 12.5:50 | |
Phase Difference | - | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 18.37dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.37099 | $30,741.98 |