
TC1-1X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1-1X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 500MHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.5MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.1dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.51623 | $27,032.46 |

