
TC1-15X+ | |
---|---|
DigiKey Part Number | 3157-TC1-15X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1-15X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 350MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 350MHz ~ 1.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.58dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.32376 | $28,647.52 |