
TB-TCP-2-33W+ | |
---|---|
DigiKey Part Number | 3157-TB-TCP-2-33W+-ND |
Manufacturer | |
Manufacturer Product Number | TB-TCP-2-33W+ |
Description | EVAL BOARD FOR TCP-2-33W+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCP-2-33W+ - Splitter 50MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Frequency | 50MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TCP-2-33W+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,141.12000 | $1,141.12 |