
TB-QCN-7+ | |
---|---|
DigiKey Part Number | 3157-TB-QCN-7+-ND |
Manufacturer | |
Manufacturer Product Number | TB-QCN-7+ |
Description | EVAL BOARD FOR QCN-7+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCN-7+ - Splitter 425MHz ~ 675MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Splitter | |
Frequency | 425MHz ~ 675MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCN-7+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,172.07000 | $1,172.07 |