
TB-GAT-4+ | |
---|---|
DigiKey Part Number | 3157-TB-GAT-4+-ND |
Manufacturer | |
Manufacturer Product Number | TB-GAT-4+ |
Description | EVAL BOARD FOR GAT-4+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GAT-4+ - Attenuator 0Hz ~ 8GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GAT-4+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,069.17000 | $1,069.17 |