
TB-BFTC-500+ | |
---|---|
DigiKey Part Number | 3157-TB-BFTC-500+-ND |
Manufacturer | |
Manufacturer Product Number | TB-BFTC-500+ |
Description | EVAL BOARD FOR BFTC-500+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BFTC-500+ - Filter 400MHz ~ 600MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 400MHz ~ 600MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BFTC-500+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,300.49000 | $1,300.49 |