
HPJC-252R+ | |
---|---|
DigiKey Part Number | 3157-HPJC-252R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPJC-252R+ |
Description | HI PASS FLTR / SURF MT / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency High Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.24036 | $6,240.36 |