
TB-BFCN-2975+ | |
---|---|
DigiKey Part Number | 3157-TB-BFCN-2975+-ND |
Manufacturer | |
Manufacturer Product Number | TB-BFCN-2975+ |
Description | EVAL BOARD FOR BFCN-2975+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BFCN-2975+ - Filter 2.57GHz ~ 3.44GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Filter | |
Frequency | 2.57GHz ~ 3.44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BFCN-2975+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,048.59000 | $1,048.59 |