
TB-919+ | |
---|---|
DigiKey Part Number | 3157-TB-919+-ND |
Manufacturer | |
Manufacturer Product Number | TB-919+ |
Description | TB,HSWA2-63DR+,DG983-3,50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HSWA2-63DR+ - Switch, SP2T 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Switch, SP2T | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HSWA2-63DR+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,040.61000 | $1,040.61 |