
TB-830A+ | |
|---|---|
DigiKey Part Number | 3157-TB-830A+-ND |
Manufacturer | |
Manufacturer Product Number | TB-830A+ |
Description | TB,PMA3-83LN+,DQ1225,50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PMA3-83LN+ - Amplifier 500MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PMA3-83LN+ | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 8GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,455.29000 | $1,455.29 |


