
TB-653+ | |
|---|---|
DigiKey Part Number | 3157-TB-653+-ND |
Manufacturer | |
Manufacturer Product Number | TB-653+ |
Description | TB,PSA4-5043+,MMM1362,50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PSA4-5043+ - Amplifier 50MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 4GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part PSA4-5043+ |
Part Status Active | RF Frequency 50MHz ~ 4GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,846.71000 | $1,846.71 |

