
TB-453-MTX273+ | |
---|---|
DigiKey Part Number | 3157-TB-453-MTX273+-ND |
Manufacturer | |
Manufacturer Product Number | TB-453-MTX273+ |
Description | TB,MTX2-73+,DQ1225, 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTX2-73+ - Balun 2GHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Balun | |
Frequency | 2GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MTX2-73+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,092.72000 | $1,092.72 |