
TB-1061-23HLN+ | |
---|---|
DigiKey Part Number | 3157-TB-1061-23HLN+-ND |
Manufacturer | |
Manufacturer Product Number | TB-1061-23HLN+ |
Description | TB-LHA-23HLN+,DQ1225,50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LHA-23HLN+ - Amplifier 30MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 30MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LHA-23HLN+ | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,300.99000 | $1,300.99 |