
TAV1-541NM+ | |
---|---|
DigiKey Part Number | 3157-TAV1-541NM+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAV1-541NM+ |
Description | SMT LNA, 45 MHZ - 6 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 60 mA 45MHz ~ 6GHz 8.9dB TE2769 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | E-pHEMT | |
Configuration | - | |
Frequency | 45MHz ~ 6GHz | |
Gain | 8.9dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 5µA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | - | |
Voltage - Rated | 5 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | TE2769 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.75060 | $8,375.30 |
1,000 | $16.58630 | $16,586.30 |
2,500 | $16.34002 | $40,850.05 |
3,500 | $16.17579 | $56,615.26 |
5,000 | $16.01145 | $80,057.25 |