T40-3FT-KMKM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T40-3FT-KMKM+

DigiKey Part Number
3157-T40-3FT-KMKM+-ND
Manufacturer
Manufacturer Product Number
T40-3FT-KMKM+
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
18°C ~ 28°C
Ingress Protection
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,676.47000$2,676.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.