
T4-6T+ | |
---|---|
DigiKey Part Number | 3157-T4-6T+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T4-6T+ |
Description | 1:4 XFMR, 0.02 - 250 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20kHz ~ 250MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 20kHz ~ 250MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $68.16100 | $681.61 |