
T16-6T-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T16-6T-KK81+TR-ND - Tape & Reel (TR) 3157-T16-6T-KK81+CT-ND - Cut Tape (CT) 3157-T16-6T-KK81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T16-6T-KK81+ |
Description | BALUN 30KHZ ~ 75MHZ 1:16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30kHz ~ 75MHz 1:16 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:16 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, Gull Wing |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 30kHz ~ 75MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.60000 | $72.60 |
| 10 | $70.14600 | $701.46 |
| 25 | $68.17280 | $1,704.32 |
| 50 | $66.19960 | $3,309.98 |
| 100 | $63.63440 | $6,363.44 |
| 250 | $55.15016 | $13,787.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $51.59850 | $46,438.65 |











