
SYBDC-20-61WHP+ | |
---|---|
DigiKey Part Number | 3157-SYBDC-20-61WHP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBDC-20-61WHP+ |
Description | 20 DB BI-DIR COUP, 0.2 - 60 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 200kHz ~ 60MHz 20.5dB 80W 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 200kHz ~ 60MHz | |
Coupling Factor | 20.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 80W | |
Isolation | - | |
Return Loss | 25dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $486.70880 | $24,335.44 |
100 | $480.44010 | $48,044.01 |