
WVA-60903G+ | |
---|---|
DigiKey Part Number | 3157-WVA-60903G+-ND |
Manufacturer | |
Manufacturer Product Number | WVA-60903G+ |
Description | E-BAND GAIN BLOCK, 60 - 90 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 60GHz ~ 90GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 60GHz ~ 90GHz | |
P1dB | 17.5dBm | |
Gain | 29.5dB | |
Noise Figure | 5dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 380mA | |
Test Frequency | 60GHz ~ 90GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $50,497.81500 | $100,995.63 |