
SXHP-108+ | |
---|---|
DigiKey Part Number | 3157-SXHP-108+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXHP-108+ |
Description | LUMPED LC HPF, 108 - 1000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 554MHz Center Frequency High Pass RF Filter (Radio Frequency) 892MHz Bandwidth 2.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 554MHz Center | |
Bandwidth | 892MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $144.91700 | $14,491.70 |