
SIM-U432H+ | |
|---|---|
DigiKey Part Number | 3157-SIM-U432H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-U432H+ |
Description | IC MIXER 100KHZ-3.9GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 100kHz ~ 3.9GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Frequency 100kHz ~ 3.9GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $133.70132 | $66,850.66 |

