
SCPQ-50+ | |
|---|---|
DigiKey Part Number | 3157-SCPQ-50+TR-ND - Tape & Reel (TR) 3157-SCPQ-50+CT-ND - Cut Tape (CT) 3157-SCPQ-50+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCPQ-50+ |
Description | 90 HYBRID, 25 - 50 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 25 MHz ~ 50 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.15dB | |
Frequency | 25 MHz ~ 50 MHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max) | |
Size / Dimension | 0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm) | |
Package / Case | 8-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.22000 | $192.22 |
| 10 | $179.26200 | $1,792.62 |
| 25 | $174.82200 | $4,370.55 |
| 50 | $169.00120 | $8,450.06 |
| 100 | $159.43220 | $15,943.22 |
| 250 | $156.22988 | $39,057.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $133.18846 | $66,594.23 |





