
SCP-4-4-75+ | |
---|---|
DigiKey Part Number | 3157-SCP-4-4-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP-4-4-75+ |
Description | RF PWR DVDR 10MHZ-1GHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 12° Imbalance (Max) 8-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 12° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SMD, Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $241.32932 | $120,664.66 |