
SCLF-44+ | |
---|---|
DigiKey Part Number | 3157-SCLF-44+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCLF-44+ |
Description | RF FILTER LOW PASS 48.5MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 48.5MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Size / Dimension | 0.750" L x 0.380" W (19.05mm x 9.65mm) | |
Height (Max) | 0.280" (7.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $106.78590 | $21,357.18 |