RF Power Divider 4.4 GHz ~ 5.9 GHz Isolation (Min) 13.5dB, 13dB Return Loss, 10° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCG-3-592+

DigiKey Part Number
3157-SCG-3-592+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCG-3-592+
Description
RF PWR DVDR 4.4GHZ-5.9GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 4.4 GHz ~ 5.9 GHz Isolation (Min) 13.5dB, 13dB Return Loss, 10° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4.4 GHz ~ 5.9 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 13.5dB, 13dB Return Loss, 10° Imbalance (Max)
Packaging
Tape & Reel (TR)
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Insertion Loss
1.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$44.94695$8,989.39
Manufacturers Standard Package