
SBTC-2-25L+ | |
---|---|
DigiKey Part Number | 3157-SBTC-2-25L+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTC-2-25L+ |
Description | C&W PWR SPLTR, 1000-2500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2.5 GHz Isolation (Min) 14dB, 1.39 VSWR, 14° Imbalance (Max) 6-SMD, Flat Leads, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 1 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 14dB, 1.39 VSWR, 14° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, Flat Leads, 5 Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $42.36908 | $21,184.54 |
1,000 | $40.64445 | $40,644.45 |