New Product
RMS-2+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS-2+

DigiKey Part Number
3157-RMS-2+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMS-2+
Description
SMT DBM, RF/LO FREQ 5 - 1000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, GSM, ISM 5MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Cellular, GSM, ISM
Frequency
5MHz ~ 1GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$88.11530$8,811.53
300$86.95050$26,085.15
Manufacturers Standard Package