RMS-11X+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMS-1MH+

DigiKey Part Number
3157-RMS-1MH+TR-ND - Tape & Reel (TR)
3157-RMS-1MH+CT-ND - Cut Tape (CT)
3157-RMS-1MH+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMS-1MH+
Description
DBM, RF/LO FREQ 2 - 500 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC VHF Down Converter 2MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
VHF
Frequency
2MHz ~ 500MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
40mA
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$136.82000$136.82
20$120.61550$2,412.31
50$116.86140$5,843.07
100$113.10850$11,310.85
200$101.94550$20,389.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$91.86962$45,934.81
Manufacturers Standard Package