
RMS-11X+ | |
---|---|
DigiKey Part Number | 3157-RMS-11X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMS-11X+ |
Description | DBM, RF/LO FREQ 5 - 1900 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC PCN, GPS 5MHz ~ 1.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | PCN, GPS | |
Frequency | 5MHz ~ 1.9GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $55.61540 | $5,561.54 |
200 | $54.94860 | $10,989.72 |