RBP-160+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP-1094+

DigiKey Part Number
3157-RLP-1094+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLP-1094+
Description
RF FILTER LOW PASS 1.38GHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.38GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RLP-1094+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.38GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$74.58235$14,916.47
Manufacturers Standard Package