
RDC-20-232-75X+ | |
|---|---|
DigiKey Part Number | 3157-RDC-20-232-75X+TR-ND - Tape & Reel (TR) 3157-RDC-20-232-75X+CT-ND - Cut Tape (CT) 3157-RDC-20-232-75X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC-20-232-75X+ |
Description | 20 DB SMT DIRECTIONAL COUPLER, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 2.35GHz 20.2 ± 1.3dB 1W 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2.35GHz | |
Coupling Factor | 20.2 ± 1.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.71000 | $198.71 |
| 20 | $28.11750 | $562.35 |
| 50 | $27.62420 | $1,381.21 |
| 100 | $26.83500 | $2,683.50 |
| 200 | $25.65110 | $5,130.22 |
| 500 | $24.65464 | $12,327.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.01432 | $21,014.32 |

