
RCAT-04+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-04+-ND |
Manufacturer | |
Manufacturer Product Number | RCAT-04+ |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
Attenuation Value 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.96000 | $198.96 |
| 20 | $133.58300 | $2,671.66 |
| 50 | $123.61840 | $6,180.92 |
| 100 | $115.43070 | $11,543.07 |
| 200 | $104.18365 | $20,836.73 |
| 500 | $99.44776 | $49,723.88 |

