RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCAT-03+

DigiKey Part Number
3157-RCAT-03+-ND
Manufacturer
Manufacturer Product Number
RCAT-03+
Description
MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 20 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
4-SMD, No Lead
Part Status
Active
Base Product Number
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$198.96000$198.96
20$133.58300$2,671.66
50$123.61840$6,180.92
100$115.43070$11,543.07
200$104.18365$20,836.73
500$99.44776$49,723.88
Manufacturers Standard Package