RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCAT-00+

DigiKey Part Number
3157-RCAT-00+TR-ND - Tape & Reel (TR)
3157-RCAT-00+CT-ND - Cut Tape (CT)
3157-RCAT-00+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCAT-00+
Description
MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 20 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Base Product Number
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$198.96000$198.96
20$133.58300$2,671.66
50$123.61840$6,180.92
100$116.60640$11,660.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$99.44776$49,723.88
Manufacturers Standard Package