
RBP-415+ | |
---|---|
DigiKey Part Number | 3157-RBP-415+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBP-415+ |
Description | RF FILTER BAND PASS 415MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RBP-415+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 415MHz Center | |
Bandwidth | 22MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $154.40020 | $30,880.04 |