
LVA-273PN+ | |
---|---|
DigiKey Part Number | 3157-LVA-273PN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVA-273PN+ |
Description | MMIC LOW PHASE NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 10MHz ~ 26.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 26.5GHz | |
P1dB | 19.9dBm | |
Gain | 17.9dB | |
Noise Figure | 9.2dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 10MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $387.80720 | $38,780.72 |
200 | $371.65040 | $74,330.08 |