
PMA3-313GLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-313GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-313GLN+CT-ND - Cut Tape (CT) 3157-PMA3-313GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-313GLN+ |
Description | IC AMP GPS 26.5GHZ-31GHZ 12MCLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 31GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 26.5GHz ~ 31GHz | |
P1dB | 11.1dBm | |
Gain | 17.8dB | |
Noise Figure | 2.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 68mA | |
Test Frequency | 31GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $413.54000 | $413.54 |
| 10 | $368.19200 | $3,681.92 |
| 20 | $365.28950 | $7,305.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $311.46410 | $31,146.41 |
| 200 | $300.11885 | $60,023.77 |

