
NCS2-392+ | |
---|---|
DigiKey Part Number | 3157-NCS2-392+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2-392+ |
Description | 1:2 LTCC TRANSFORMER, 3000 - 390 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3GHz ~ 3.9GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 3GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 13.67dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.18696 | $18,373.92 |