
LRPS-3-1J+ | |
---|---|
DigiKey Part Number | 3157-LRPS-3-1J+TR-ND - Tape & Reel (TR) 3157-LRPS-3-1J+CT-ND - Cut Tape (CT) 3157-LRPS-3-1J+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRPS-3-1J+ |
Description | 3 WAYS PWRSPLTR, 10-300 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 300 MHz Isolation (Min) 20dB, 1.09 VSWR, 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 10 MHz ~ 300 MHz | |
Specifications | Isolation (Min) 20dB, 1.09 VSWR, 4° Imbalance (Max) | |
Size / Dimension | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.96000 | $287.96 |
10 | $273.92800 | $2,739.28 |
25 | $261.48120 | $6,537.03 |
100 | $248.93650 | $24,893.65 |
250 | $223.12012 | $55,780.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $201.81686 | $100,908.43 |